SRW12US | |
---|---|
DigiKey Part Number | TL1160-ND |
Manufacturer | |
Manufacturer Product Number | SRW12US |
Description | 12U WALL MNT RACK ENC 25X24X22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.600" L x 23.620" W x 25.000" H (548.64mm x 599.95mm x 635.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 20.500" L x 21.000" H (520.70mm x 533.40mm) | |
Dimensions - Overall | 21.600" L x 23.620" W x 25.000" H (548.64mm x 599.95mm x 635.00mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Removable Sides, Wall Mount | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 60 lbs (27.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,865.76000 | ¥3,865.76 |
5 | ¥3,784.65600 | ¥18,923.28 |