SR1UPANEL10 | |
---|---|
DigiKey Part Number | SR1UPANEL10-ND |
Manufacturer | |
Manufacturer Product Number | SR1UPANEL10 |
Description | CABINET 10 PIECES COOLING PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Front 1.250" L x 19.000" W x 1.750" H (31.75mm x 482.60mm x 44.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 1.250" L x 19.000" W x 1.750" H (31.75mm x 482.60mm x 44.45mm) | |
Features | - | |
Color | Black | |
Material | Plastic, Non Specified | |
For Use With/Related Products | SmartRack™ Enclosures | |
Ventilation | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.09 lb (40.82 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥501.91000 | ¥501.91 |
5 | ¥470.57600 | ¥2,352.88 |
10 | ¥439.19800 | ¥4,391.98 |
25 | ¥431.35840 | ¥10,783.96 |
50 | ¥423.51540 | ¥21,175.77 |
100 | ¥417.24140 | ¥41,724.14 |