P350-10N-10 | |
---|---|
DigiKey Part Number | TL1138-ND |
Manufacturer | |
Manufacturer Product Number | P350-10N-10 |
Description | HOOK&LOOP TIE BLACK 10" 10PK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.625" (15.88mm) X 10.000" (254.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 10.000" (254.00mm) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.00000 | ¥59.00 |
10 | ¥53.30000 | ¥533.00 |
25 | ¥50.35560 | ¥1,258.89 |
50 | ¥49.12800 | ¥2,456.40 |
100 | ¥46.67130 | ¥4,667.13 |
250 | ¥41.75880 | ¥10,439.70 |
500 | ¥39.30242 | ¥19,651.21 |
1,000 | ¥34.38962 | ¥34,389.62 |
2,500 | ¥32.67014 | ¥81,675.35 |