SRWO12UHD | |
---|---|
DigiKey Part Number | SRWO12UHD-ND |
Manufacturer | |
Manufacturer Product Number | SRWO12UHD |
Description | 12UWALL MNT RACK ENC 25X20X18 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 18.140" L x 20.420" W x 24.830" H (460.76mm x 518.67mm x 630.68mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 12U | |
Dimensions - Panel | 18.000" L x 17.740" W x 20.740" H (457.20mm x 450.60mm x 526.80mm) | |
Dimensions - Overall | 18.140" L x 20.420" W x 24.830" H (460.76mm x 518.67mm x 630.68mm) | |
Door | Steel | |
Features | Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,421.49000 | ¥1,421.49 |