HWF3036U36BK | |
---|---|
DigiKey Part Number | 164-HWF3036U36BK-ND |
Manufacturer | |
Manufacturer Product Number | HWF3036U36BK |
Description | 36U 30W 35D SWING OUT FLOOR MOUN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Front, Sides 35.000" L x 30.000" W x 75.820" H (889.00mm x 762.00mm x 1925.83mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Front, Sides | |
Number of Units | 36U | |
Dimensions - Panel | 33.500" L x 19.000" W x 60.000" H (850.90mm x 482.60mm x 1524.00mm) | |
Dimensions - Overall | 35.000" L x 30.000" W x 75.820" H (889.00mm x 762.00mm x 1925.83mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19,151.46000 | ¥19,151.46 |