SRW12U | |
---|---|
DigiKey Part Number | SRW12U-ND |
Manufacturer | |
Manufacturer Product Number | SRW12U |
Description | 12UWALL MNT RACK ENC 25X24X18 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 17.690" L x 23.630" W x 25.080" H (449.33mm x 600.20mm x 637.03mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 16.500" L x 21.000" H (419.10mm x 533.40mm) | |
Dimensions - Overall | 17.690" L x 23.630" W x 25.080" H (449.33mm x 600.20mm x 637.03mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Removable Sides, Wall Mount | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 49 lbs (22.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,155.06000 | ¥3,155.06 |