Racks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock 2,475 Factory | 1 : ¥3,865.76000 Bulk | Bulk | Active | Cabinet Rack | Enclosed, Bottom, Front, Sides, Top | 12U | 20.500" L x 21.000" H (520.70mm x 533.40mm) | 21.600" L x 23.620" W x 25.000" H (548.64mm x 599.95mm x 635.00mm) | Steel | Cable Entry Systems, Locking, Removable Sides, Wall Mount | Two Pair | Front, Sides | Metal, Steel | Black | |||
0 In Stock 44 Factory Check Lead Time | 1 : ¥2,888.12000 Bulk | Bulk | Active | Cabinet Rack | Enclosed, Bottom, Front, Sides, Top | 12U | 13.000" L x 17.720" W x 21.550" H (330.20mm x 450.09mm x 547.37mm) | 13.000" L x 23.620" W x 25.080" H (330.20mm x 599.95mm x 637.03mm) | Steel | Cable Entry Systems, Locking, Removable Sides, Wall Mount | One Pair | Front, Sides | Metal, Steel | Black |