SRW12U13 | |
---|---|
DigiKey Part Number | SRW12U13-ND |
Manufacturer | |
Manufacturer Product Number | SRW12U13 |
Description | 12U WALL MNT RACK ENC 25X24X13 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 13.000" L x 23.620" W x 25.080" H (330.20mm x 599.95mm x 637.03mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 13.000" L x 17.720" W x 21.550" H (330.20mm x 450.09mm x 547.37mm) | |
Dimensions - Overall | 13.000" L x 23.620" W x 25.080" H (330.20mm x 599.95mm x 637.03mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Removable Sides, Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 38 lbs (17.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,888.12000 | ¥2,888.12 |