SR1UPANEL200 | |
---|---|
DigiKey Part Number | SR1UPANEL200-ND |
Manufacturer | |
Manufacturer Product Number | SR1UPANEL200 |
Description | CABINET COOLING PANEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Front 1.250" L x 19.000" W x 1.750" H (31.75mm x 482.60mm x 44.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 1.250" L x 19.000" W x 1.750" H (31.75mm x 482.60mm x 44.45mm) | |
Features | - | |
Color | Black | |
Material | Plastic, Non Specified | |
For Use With/Related Products | SmartRack™ Enclosures | |
Ventilation | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.93 lb (421.84 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,003.64000 | ¥7,003.64 |