SMART500RT1U | |
---|---|
DigiKey Part Number | TL309-ND |
Manufacturer | |
Manufacturer Product Number | SMART500RT1U |
Description | UPS 500VA 300W 6OUT W/SOFTWARE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 500VA / 300W | |
AC Outlets | 6 (5 UPS, 1 Surge Only) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 11.256" L x 17.319" W (286.00mm x 439.90mm) | |
Height | 1.728" (43.90mm) | |
Weight | 18 lbs (8.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,512.61000 | ¥2,512.61 |
5 | ¥2,471.41400 | ¥12,357.07 |
10 | ¥2,389.03700 | ¥23,890.37 |
25 | ¥2,191.32160 | ¥54,783.04 |