SMART1500LCDT | |
---|---|
DigiKey Part Number | TL1152-ND |
Manufacturer | |
Manufacturer Product Number | SMART1500LCDT |
Description | UPS SMART LCD TOWER BATT BACK UP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 1.5kVA / 900W | |
AC Outlets | 10 (5 UPS, 5 Surge Only) | |
Backup Time - Max Load | - | |
Media Lines Protected | RJ11, Type F Coax | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (10) | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 15.394" L x 5.748" W (391.00mm x 146.00mm) | |
Height | 7.992" (203.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,652.16000 | ¥2,652.16 |
5 | ¥2,608.68600 | ¥13,043.43 |
10 | ¥2,521.74000 | ¥25,217.40 |
25 | ¥2,313.04280 | ¥57,826.07 |