SMART1300LCDT | |
---|---|
DigiKey Part Number | SMART1300LCDT-ND |
Manufacturer | |
Manufacturer Product Number | SMART1300LCDT |
Description | UPS SMART LCD BACK UP TOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 1.3kVA / 720W | |
AC Outlets | 6 | |
Backup Time - Max Load | 1.5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA | |
Size / Dimension | 11.300" L x 9.100" W (287.02mm x 231.14mm) | |
Height | 19.400" (492.76mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,216.25000 | ¥2,216.25 |
10 | ¥2,107.24600 | ¥21,072.46 |