SMART1000LCD | |
---|---|
DigiKey Part Number | TL360-ND |
Manufacturer | |
Manufacturer Product Number | SMART1000LCD |
Description | UPS 1000VA 8OUT LCD DISP USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 1kVA / 500W | |
AC Outlets | 8 (4 UPS, 4 Surge Only) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | Type F Coax, RJ11 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 7.244" L x 3.661" W (184.00mm x 93.00mm) | |
Height | 11.850" (301.00mm) | |
Weight | 16 lbs (7.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,896.14000 | ¥1,896.14 |
5 | ¥1,865.05400 | ¥9,325.27 |
10 | ¥1,802.89000 | ¥18,028.90 |
25 | ¥1,653.68440 | ¥41,342.11 |