RBC51 | |
---|---|
DigiKey Part Number | TL1968-ND |
Manufacturer | |
Manufacturer Product Number | RBC51 |
Description | REPLACEMENT BATT CARTRIDGE 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Replacement Battery Cartridge | |
For Use With/Related Products | UPS Systems |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥684.23000 | ¥684.23 |
5 | ¥664.68000 | ¥3,323.40 |
10 | ¥615.80000 | ¥6,158.00 |
25 | ¥606.02440 | ¥15,150.61 |
50 | ¥586.47600 | ¥29,323.80 |
100 | ¥547.37720 | ¥54,737.72 |