OMNIVS1500XL | |
---|---|
DigiKey Part Number | TL307-ND |
Manufacturer | |
Manufacturer Product Number | OMNIVS1500XL |
Description | UPS 1500VA 940W 120V 8OUT RJ45 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 1.5kVA / 940W | |
AC Outlets | 8 (6 UPS, 2 Surge Only) | |
Backup Time - Max Load | 4.5 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 7.500" L x 7.201" W (190.50mm x 182.90mm) | |
Height | 11.799" (299.70mm) | |
Weight | 28 lbs (12.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,031.94000 | ¥3,031.94 |
5 | ¥2,930.84400 | ¥14,654.22 |
10 | ¥2,688.29400 | ¥26,882.94 |