OMNI650LCD | |
---|---|
DigiKey Part Number | TL358-ND |
Manufacturer | |
Manufacturer Product Number | OMNI650LCD |
Description | UPS 650VA 8OUT LCD DISP USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 650VA / 350W | |
AC Outlets | 8 (4 UPS, 4 Surge Only) | |
Backup Time - Max Load | 3.5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 7.201" L x 3.701" W (182.90mm x 94.00mm) | |
Height | 12.000" (304.80mm) | |
Weight | 16 lbs (7.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥1,713.42500 | ¥3,426.85 |