Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 1kVA / 750W | |
AC Outlets | - | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120VAC | |
Input Connector | NEMA 5-15P | |
Output Connector | - | |
Cord Length | 5' (1.52m) | |
Approval Agency | CSA C22.2 No. 107.3, cULus, FCC, UL1778 | |
Size / Dimension | 12.402" L x 6.693" W (315.00mm x 170.00mm) | |
Height | 9.094" (231.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,073.48000 | ¥6,073.48 |
5 | ¥5,570.82600 | ¥27,854.13 |