RBC62-1U | |
---|---|
DigiKey Part Number | TL382-ND |
Manufacturer | |
Manufacturer Product Number | RBC62-1U |
Description | REPLACEMENT BATT CARTRIDGE 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Replacement Battery Cartridge | |
For Use With/Related Products | UPS Systems |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,289.21000 | ¥1,289.21 |
5 | ¥1,194.38600 | ¥5,971.93 |
10 | ¥1,175.42100 | ¥11,754.21 |
25 | ¥1,137.50360 | ¥28,437.59 |
50 | ¥1,061.66940 | ¥53,083.47 |