CCSTL | |
---|---|
DigiKey Part Number | HM2199-ND |
Manufacturer | |
Manufacturer Product Number | CCSTL |
Description | LOCKING CASTERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Casters, Wheels Medium Duty, Locking 2 |
Datasheet | Datasheet |
EDA/CAD Models | CCSTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Casters, Wheels | |
Features | Medium Duty, Locking 2 | |
For Use With/Related Products | C2, C3 Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,586.75000 | ¥1,586.75 |
5 | ¥1,558.41000 | ¥7,792.05 |
10 | ¥1,530.06600 | ¥15,300.66 |
25 | ¥1,507.39840 | ¥37,684.96 |
50 | ¥1,473.39680 | ¥73,669.84 |