CCSTN | |
---|---|
DigiKey Part Number | HM5284-ND |
Manufacturer | |
Manufacturer Product Number | CCSTN |
Description | RACK CASTERS 3.5 DIA 280LB CAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Casters, Wheels Medium Duty, Non-Locking 2 |
Datasheet | Datasheet |
EDA/CAD Models | CCSTN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Casters, Wheels | |
Features | Medium Duty, Non-Locking 2 | |
For Use With/Related Products | C2, C3 Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,454.47000 | ¥1,454.47 |
5 | ¥1,428.52800 | ¥7,142.64 |
10 | ¥1,402.56500 | ¥14,025.65 |
25 | ¥1,381.78080 | ¥34,544.52 |
50 | ¥1,350.61380 | ¥67,530.69 |