RASA28BK3 | |
---|---|
DigiKey Part Number | HM1588-ND |
Manufacturer | |
Manufacturer Product Number | RASA28BK3 |
Description | MOUNTING ANGLE RAIL 28" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Support Brackets Angled |
Datasheet | Datasheet |
EDA/CAD Models | RASA28BK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Support Brackets | |
Features | Angled | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.36000 | ¥385.36 |
5 | ¥361.26800 | ¥1,806.34 |
10 | ¥337.18400 | ¥3,371.84 |
25 | ¥331.15960 | ¥8,278.99 |
50 | ¥325.13920 | ¥16,256.96 |
100 | ¥320.32240 | ¥32,032.24 |
250 | ¥313.09676 | ¥78,274.19 |