P566-003 | |
---|---|
DigiKey Part Number | TL2167-ND |
Manufacturer | |
Manufacturer Product Number | P566-003 |
Description | CBL DVI-D SGL LINK M-HDMI-A M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.68000 | ¥98.68 |
10 | ¥87.45100 | ¥874.51 |
25 | ¥84.08480 | ¥2,102.12 |
50 | ¥80.72200 | ¥4,036.10 |
100 | ¥76.23710 | ¥7,623.71 |
250 | ¥69.51012 | ¥17,377.53 |
500 | ¥65.02560 | ¥32,512.80 |
1,000 | ¥59.64415 | ¥59,644.15 |