P134-003 | |
---|---|
DigiKey Part Number | TL1245-ND |
Manufacturer | |
Manufacturer Product Number | P134-003 |
Description | CBL DISPLAYPORT M TO DVI-I F 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DVI-D Female | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Digital Visual Interface, Multi Media | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.36000 | ¥192.36 |
10 | ¥168.44900 | ¥1,684.49 |
25 | ¥161.16840 | ¥4,029.21 |
50 | ¥155.96980 | ¥7,798.49 |
100 | ¥150.77140 | ¥15,077.14 |
250 | ¥142.45324 | ¥35,613.31 |
500 | ¥138.29400 | ¥69,147.00 |