P581AB-006 | |
---|---|
DigiKey Part Number | 95-P581AB-006-ND |
Manufacturer | |
Manufacturer Product Number | P581AB-006 |
Description | CBL DVI-D SGL M-DISPLAY M 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface, Multi Media | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.66000 | ¥210.66 |
10 | ¥184.49900 | ¥1,844.99 |
25 | ¥176.52400 | ¥4,413.10 |
50 | ¥170.82960 | ¥8,541.48 |
100 | ¥165.13530 | ¥16,513.53 |
250 | ¥156.02440 | ¥39,006.10 |
500 | ¥151.46892 | ¥75,734.46 |