B118-008E-UHD-2 | |
---|---|
DigiKey Part Number | 95-B118-008E-UHD-2-ND |
Manufacturer | |
Manufacturer Product Number | B118-008E-UHD-2 |
Description | 8-PORT HDMI SPLITTER - HDMI 2.0, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI to HDMI | |
Convert From (Adapter End) | HDMI Female | |
Convert To (Adapter End) | HDMI Female (8) | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | External Power Supply |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,238.84000 | ¥12,388.40 |
30 | ¥1,194.27633 | ¥35,828.29 |
50 | ¥1,185.36380 | ¥59,268.19 |