N262-015-BL | |
---|---|
DigiKey Part Number | 95-N262-015-BL-ND |
Manufacturer | |
Manufacturer Product Number | N262-015-BL |
Description | CAT6A 10G-CERTIFIED SNAGLESS SHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.07000 | ¥167.07 |
10 | ¥146.32300 | ¥1,463.23 |
25 | ¥139.99680 | ¥3,499.92 |
50 | ¥135.48140 | ¥6,774.07 |
100 | ¥130.96530 | ¥13,096.53 |
250 | ¥123.73980 | ¥30,934.95 |
500 | ¥120.12684 | ¥60,063.42 |