DG909MF1-P | |
---|---|
DigiKey Part Number | 5073-DG909MF1-P-ND |
Manufacturer | |
Manufacturer Product Number | DG909MF1-P |
Description | ADPT,DB9M/F RA ORIENTATION 1 PRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Gray | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.26000 | ¥132.26 |
10 | ¥117.22800 | ¥1,172.28 |
25 | ¥112.71720 | ¥2,817.93 |
50 | ¥108.20860 | ¥5,410.43 |
100 | ¥102.19730 | ¥10,219.73 |
250 | ¥93.18028 | ¥23,295.07 |
500 | ¥87.16858 | ¥43,584.29 |
1,000 | ¥79.95463 | ¥79,954.63 |