DG909MF2-P | |
---|---|
DigiKey Part Number | 5073-DG909MF2-P-ND |
Manufacturer | |
Manufacturer Product Number | DG909MF2-P |
Description | ADPT,DB9M/F RA ORIENTATION 2 PRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female (2) Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Convert From (Adapter End) | D-Sub, 9 Pin Female (2) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Housing Color | Gray | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.88000 | ¥129.88 |
10 | ¥115.12600 | ¥1,151.26 |
25 | ¥110.69760 | ¥2,767.44 |
50 | ¥106.26940 | ¥5,313.47 |
100 | ¥100.36490 | ¥10,036.49 |
250 | ¥91.50944 | ¥22,877.36 |
500 | ¥85.60560 | ¥42,802.80 |
1,000 | ¥78.52103 | ¥78,521.03 |