P579-010 | |
---|---|
DigiKey Part Number | TL1372-ND |
Manufacturer | |
Manufacturer Product Number | P579-010 |
Description | CBL DISPLAYPORT M TO F 10' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Female | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.50000 | ¥321.50 |
10 | ¥281.53100 | ¥2,815.31 |
25 | ¥269.36680 | ¥6,734.17 |
50 | ¥260.67780 | ¥13,033.89 |
100 | ¥251.98850 | ¥25,198.85 |
250 | ¥238.08564 | ¥59,521.41 |