PAC100 | |
---|---|
DigiKey Part Number | 5214-PAC100-ND |
Manufacturer | |
Manufacturer Product Number | PAC100 |
Description | POWER EXTENSION CORD, 18AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black IEC 320-C14 To NEMA 5-15R |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.37000 | ¥75.37 |
10 | ¥57.81300 | ¥578.13 |
25 | ¥52.20440 | ¥1,305.11 |
50 | ¥48.40500 | ¥2,420.25 |
100 | ¥44.95690 | ¥4,495.69 |
250 | ¥40.88744 | ¥10,221.86 |
500 | ¥38.14358 | ¥19,071.79 |
1,000 | ¥35.66060 | ¥35,660.60 |