N262-006-BL | |
---|---|
DigiKey Part Number | 95-N262-006-BL-ND |
Manufacturer | |
Manufacturer Product Number | N262-006-BL |
Description | CAT6A 10G-CERTIFIED SNAGLESS SHI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.12000 | ¥125.12 |
10 | ¥96.23500 | ¥962.35 |
25 | ¥87.02720 | ¥2,175.68 |
50 | ¥80.79920 | ¥4,039.96 |
100 | ¥75.15340 | ¥7,515.34 |
250 | ¥68.49440 | ¥17,123.60 |
500 | ¥64.00824 | ¥32,004.12 |
1,000 | ¥62.18927 | ¥62,189.27 |