N105-050-GY | |
---|---|
DigiKey Part Number | TL808-ND |
Manufacturer | |
Manufacturer Product Number | N105-050-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.53000 | ¥197.53 |
10 | ¥173.00500 | ¥1,730.05 |
25 | ¥165.52920 | ¥4,138.23 |
50 | ¥160.18980 | ¥8,009.49 |
100 | ¥154.85000 | ¥15,485.00 |
250 | ¥146.30660 | ¥36,576.65 |
500 | ¥142.03488 | ¥71,017.44 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/128/989/N105-100-GY_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/124/MFG_N105-xxx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/265/828/MFG_N105-500-GY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/124/MFG_N105-xxx-GY%20Series_tmb.jpg)