N105-010-GY | |
---|---|
DigiKey Part Number | N105-010-GY-ND |
Manufacturer | |
Manufacturer Product Number | N105-010-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.36000 | ¥70.36 |
10 | ¥63.29800 | ¥632.98 |
25 | ¥59.62960 | ¥1,490.74 |
50 | ¥58.10240 | ¥2,905.12 |
100 | ¥56.57290 | ¥5,657.29 |
250 | ¥50.45680 | ¥12,614.20 |
500 | ¥47.39882 | ¥23,699.41 |
1,000 | ¥41.89447 | ¥41,894.47 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/128/989/N105-100-GY_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/124/MFG_N105-xxx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/124/MFG_N105-xxx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/265/828/MFG_N105-500-GY_tmb.jpg)