N105-025-GY | |
---|---|
DigiKey Part Number | TL2072-ND |
Manufacturer | |
Manufacturer Product Number | N105-025-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.63000 | ¥129.63 |
10 | ¥112.31800 | ¥1,123.18 |
25 | ¥106.45160 | ¥2,661.29 |
50 | ¥104.90980 | ¥5,245.49 |
100 | ¥92.56720 | ¥9,256.72 |
250 | ¥86.39604 | ¥21,599.01 |
500 | ¥84.54474 | ¥42,272.37 |
1,000 | ¥80.35346 | ¥80,353.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/128/989/N105-100-GY_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/124/MFG_N105-xxx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/124/MFG_N105-xxx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/265/828/MFG_N105-500-GY_tmb.jpg)