N125-050-GY | |
---|---|
DigiKey Part Number | TL2075-ND |
Manufacturer | |
Manufacturer Product Number | N125-050-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥404.17000 | ¥404.17 |
10 | ¥313.03200 | ¥3,130.32 |
25 | ¥284.12160 | ¥7,103.04 |
50 | ¥264.62180 | ¥13,231.09 |
100 | ¥246.95830 | ¥24,695.83 |
250 | ¥230.07976 | ¥57,519.94 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/677/558/MFG_N125-0xx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/677/558/MFG_N125-0xx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/677/558/MFG_N125-0xx-GY%20Series_tmb.jpg)