09457710127 | |
---|---|
DigiKey Part Number | 1195-2228-ND |
Manufacturer | |
Manufacturer Product Number | 09457710127 |
Description | CABLE MOD 6P4C PLUG-CABLE 16.4' |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p4c (RJ11, RJ14) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457710127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat5, Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.77000 | ¥308.77 |
10 | ¥270.40600 | ¥2,704.06 |
26 | ¥258.71923 | ¥6,726.70 |
50 | ¥250.37440 | ¥12,518.72 |
100 | ¥242.02830 | ¥24,202.83 |
250 | ¥228.67492 | ¥57,168.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/298/339/09457710123_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/268/460/09457710125_tmb.jpg)