ANT-DB1-LP-RM-01-N | |
---|---|
DigiKey Part Number | ANT-DB1-LP-RM-01-N-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-LP-RM-01-N |
Description | RF ANT 892MHZ/1.94GHZ LOG PERIOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 892MHz, 1.94GHz, 2.45GHz Log Periodic RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.48GHz 8.5dBi, 9dBi, 9dBi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.94GHz, 2.45GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.48GHz | |
Antenna Type | Log Periodic | |
Number of Bands | 3 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8.5dBi, 9dBi, 9dBi | |
Power - Max | 100 W | |
Features | Cable - 165mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 15.551" (395.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥579.44000 | ¥579.44 |
10 | ¥531.32600 | ¥5,313.26 |
25 | ¥506.99200 | ¥12,674.80 |