ANT-W63-FPC2-M4-100 | |
---|---|
DigiKey Part Number | 343-ANT-W63-FPC2-M4-100-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-FPC2-M4-100 |
Description | RF ANT WIFI7 42X12 MHF4 100MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.44GHz, 5.5GHz, 6.525GHz 802.11ac, 802.11ax, 802.11be, 802.11b/g, 802.11n, Bluetooth, ISM, WLAN, Zigbee™ Flat Patch RF Antenna 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz 3.2dBi, 7.7dBi, 8.4dBi MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-FPC2-M4-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 1.4, 2.4 | |
Return Loss | - | |
Gain | 3.2dBi, 7.7dBi, 8.4dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 802.11ac, 802.11ax, 802.11be, 802.11b/g, 802.11n, Bluetooth, ISM, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.78000 | ¥43.78 |
10 | ¥39.58200 | ¥395.82 |
25 | ¥37.73880 | ¥943.47 |
100 | ¥32.76880 | ¥3,276.88 |
250 | ¥32.41072 | ¥8,102.68 |