TK6P65W,RQ | |
---|---|
DigiKey Part Number | TK6P65WRQTR-ND - Tape & Reel (TR) TK6P65WRQCT-ND - Cut Tape (CT) TK6P65WRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK6P65W,RQ |
Description | MOSFET N-CH 650V 5.8A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 5.8A (Ta) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK6P65W,RQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.05Ohm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥8.77600 | ¥87.76 |
100 | ¥6.82560 | ¥682.56 |
500 | ¥5.78578 | ¥2,892.89 |
1,000 | ¥4.71308 | ¥4,713.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.43683 | ¥8,873.66 |
6,000 | ¥4.22556 | ¥25,353.36 |
10,000 | ¥4.14595 | ¥41,459.50 |