TK6P65W,RQ | |
---|---|
DigiKey Part Number | TK6P65WRQTR-ND - Tape & Reel (TR) TK6P65WRQCT-ND - Cut Tape (CT) TK6P65WRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK6P65W,RQ |
Description | MOSFET N-CH 650V 5.8A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 5.8A (Ta) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK6P65W,RQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.05Ohm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥9.93400 | ¥99.34 |
100 | ¥6.70330 | ¥670.33 |
500 | ¥5.31618 | ¥2,658.09 |
1,000 | ¥4.86924 | ¥4,869.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.49294 | ¥8,985.88 |
4,000 | ¥4.17627 | ¥16,705.08 |
6,000 | ¥4.14595 | ¥24,875.70 |