BU4S71G2-TR | |
---|---|
DigiKey Part Number | BU4S71G2TR-ND - Tape & Reel (TR) BU4S71G2CT-ND - Cut Tape (CT) BU4S71G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4S71G2-TR |
Description | IC GATE OR 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4S71G2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 16V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 30ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.24300 | ¥72.43 |
25 | ¥6.87560 | ¥171.89 |
100 | ¥5.64820 | ¥564.82 |
250 | ¥5.27960 | ¥1,319.90 |
500 | ¥4.66580 | ¥2,332.90 |
1,000 | ¥3.68349 | ¥3,683.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.32007 | ¥9,960.21 |
6,000 | ¥3.15407 | ¥18,924.42 |
15,000 | ¥3.03550 | ¥45,532.50 |