BU4S71G2-TR

DigiKey Part Number
BU4S71G2TR-ND - Tape & Reel (TR)
BU4S71G2CT-ND - Cut Tape (CT)
BU4S71G2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4S71G2-TR
Description
IC GATE OR 1CH 2-INP 5SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU4S71G2-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 16V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
30ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.08000¥8.08
10¥7.24300¥72.43
25¥6.87560¥171.89
100¥5.64820¥564.82
250¥5.27960¥1,319.90
500¥4.66580¥2,332.90
1,000¥3.68349¥3,683.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.32007¥9,960.21
6,000¥3.15407¥18,924.42
15,000¥3.03550¥45,532.50
Manufacturers Standard Package