TK31V60W,LVQ | |
---|---|
DigiKey Part Number | TK31V60WLVQTR-ND - Tape & Reel (TR) TK31V60WLVQCT-ND - Cut Tape (CT) TK31V60WLVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK31V60W,LVQ |
Description | MOSFET N-CH 600V 30.8A 4DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30.8A (Ta) 240W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TK31V60W,LVQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 98mOhm @ 15.4A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 240W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN-EP (8x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.31000 | ¥79.31 |
10 | ¥54.57100 | ¥545.71 |
100 | ¥40.54990 | ¥4,054.99 |
500 | ¥37.25198 | ¥18,625.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.25199 | ¥93,129.97 |