30.8A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,776 In Stock | 1 : ¥41.71000 Cut Tape (CT) 2,500 : ¥15.86545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30.8A (Ta) | 10V | 109mOhm @ 15.4A, 10V | 4.5V @ 1.5mA | 105 nC @ 10 V | ±30V | 3000 pF @ 300 V | - | 240W (Tc) | 150°C (TA) | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
23,727 In Stock | 1 : ¥48.93000 Cut Tape (CT) 2,500 : ¥19.66248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30.8A (Ta) | 10V | 98mOhm @ 9.4A, 10V | 3.5V @ 1.5mA | 65 nC @ 10 V | ±30V | 3000 pF @ 300 V | - | 240W (Tc) | 150°C (TJ) | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
2,455 In Stock | 1 : ¥79.31000 Cut Tape (CT) 2,500 : ¥37.25199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30.8A (Ta) | 10V | 98mOhm @ 15.4A, 10V | 3.7V @ 1.5mA | 86 nC @ 10 V | ±30V | 3000 pF @ 300 V | - | 240W (Tc) | 150°C (TJ) | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
30 In Stock | 1 : ¥65.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30.8A (Ta) | 10V | 99mOhm @ 15.4A, 10V | 4.5V @ 1.5mA | 105 nC @ 10 V | ±30V | 3000 pF @ 300 V | - | 230W (Tc) | 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
26 In Stock | 1 : ¥100.90000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30.8A (Ta) | 10V | 88mOhm @ 9.4A, 10V | 3.5V @ 1.5mA | 65 nC @ 10 V | ±30V | 3000 pF @ 300 V | - | 230W (Tc) | 150°C | Through Hole | TO-247-4L(T) | TO-247-4 | ||
99 In Stock | 1 : ¥51.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30.8A (Ta) | 10V | 88mOhm @ 9.4A, 10V | 3.5V @ 1.5mA | 65 nC @ 10 V | ±30V | 3000 pF @ 300 V | - | 230W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
30 In Stock | 1 : ¥68.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30.8A (Ta) | 10V | 88mOhm @ 15.4A, 10V | 3.7V @ 1.5mA | 86 nC @ 10 V | ±30V | 3000 pF @ 300 V | - | 45W (Tc) | 150°C (TJ) | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
44 In Stock | 1 : ¥73.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30.8A (Ta) | 10V | 88mOhm @ 15.4A, 10V | 3.7V @ 1.5mA | 86 nC @ 10 V | ±30V | 3000 pF @ 300 V | - | 230W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
50 In Stock | 1 : ¥83.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30.8A (Ta) | 10V | 88mOhm @ 15.4A, 10V | 3.7V @ 1.5mA | 105 nC @ 10 V | ±30V | 3000 pF @ 300 V | - | 230W (Tc) | 150°C (TJ) | Through Hole | TO-3P(N) | TO-3P-3, SC-65-3 | |||
0 In Stock Check Lead Time | 30 : ¥47.82200 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30.8A (Ta) | 10V | 88mOhm @ 15.4A, 10V | 3.7V @ 1.5mA | 86 nC @ 10 V | ±30V | 3000 pF @ 300 V | - | 230W (Tc) | 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
20 In Stock | 1 : ¥53.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30.8A (Ta) | 10V | 88mOhm @ 9.4A, 10V | 3.5V @ 1.5mA | 65 nC @ 10 V | ±30V | 3000 pF @ 300 V | - | 230W (Tc) | 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥80.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30.8A (Ta) | 10V | 88mOhm @ 15.4A, 10V | 3.7V @ 1.5mA | 86 nC @ 10 V | ±30V | 3000 pF @ 300 V | - | 230W (Tc) | 150°C (TJ) | Through Hole | TO-3P(N) | TO-3P-3, SC-65-3 |