TCR2EF11,LM(CT | |
---|---|
DigiKey Part Number | TCR2EF11LM(CTTR-ND - Tape & Reel (TR) TCR2EF11LM(CTCT-ND - Cut Tape (CT) TCR2EF11LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EF11,LM(CT |
Description | IC REG LINEAR 1.1V 200MA SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2EF11,LM(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.67V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥1.75100 | ¥17.51 |
25 | ¥1.43160 | ¥35.79 |
100 | ¥1.06520 | ¥106.52 |
250 | ¥0.88448 | ¥221.12 |
500 | ¥0.77310 | ¥386.55 |
1,000 | ¥0.67967 | ¥679.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56136 | ¥1,684.08 |
6,000 | ¥0.50200 | ¥3,012.00 |
9,000 | ¥0.47180 | ¥4,246.20 |
15,000 | ¥0.43793 | ¥6,568.95 |
21,000 | ¥0.41789 | ¥8,775.69 |
30,000 | ¥0.39844 | ¥11,953.20 |
75,000 | ¥0.35583 | ¥26,687.25 |
150,000 | ¥0.32958 | ¥49,437.00 |