SN74CB3Q3244PWR | |
---|---|
DigiKey Part Number | 296-17824-2-ND - Tape & Reel (TR) 296-17824-1-ND - Cut Tape (CT) 296-17824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3244PWR |
Description | IC BUS SWITCH 4 X 1:1 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3244PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥6.37240 | ¥159.31 |
100 | ¥5.23330 | ¥523.33 |
250 | ¥4.89196 | ¥1,222.99 |
500 | ¥4.32320 | ¥2,161.60 |
1,000 | ¥3.41307 | ¥3,413.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.18549 | ¥6,370.98 |
6,000 | ¥3.02622 | ¥18,157.32 |
10,000 | ¥2.91245 | ¥29,124.50 |