LM2830XMFX/NOPB | |
---|---|
DigiKey Part Number | 296-35170-2-ND - Tape & Reel (TR) 296-35170-1-ND - Cut Tape (CT) 296-35170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2830XMFX/NOPB |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2830XMFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.93456 | ¥20,803.68 |
6,000 | ¥6.67772 | ¥40,066.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.14400 | ¥131.44 |
25 | ¥12.40000 | ¥310.00 |
100 | ¥10.56600 | ¥1,056.60 |
250 | ¥9.92140 | ¥2,480.35 |
500 | ¥8.68104 | ¥4,340.52 |
1,000 | ¥7.19294 | ¥7,192.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥13.61000 | ¥136.10 |
25 | ¥12.84040 | ¥321.01 |
100 | ¥10.94110 | ¥1,094.11 |
250 | ¥10.27356 | ¥2,568.39 |
500 | ¥8.98918 | ¥4,494.59 |
1,000 | ¥7.44826 | ¥7,448.26 |