TC7S32FU,LF | |
---|---|
DigiKey Part Number | TC7S32FULFTR-ND - Tape & Reel (TR) TC7S32FULFCT-ND - Cut Tape (CT) TC7S32FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S32FU,LF |
Description | IC GATE OR 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7S32FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66650 | ¥1,999.50 |
6,000 | ¥0.59985 | ¥3,599.10 |
15,000 | ¥0.53320 | ¥7,998.00 |
30,000 | ¥0.49987 | ¥14,996.10 |
75,000 | ¥0.44322 | ¥33,241.50 |
150,000 | ¥0.42656 | ¥63,984.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.66900 | ¥26.69 |
25 | ¥2.33280 | ¥58.32 |
100 | ¥1.50980 | ¥150.98 |
250 | ¥1.24968 | ¥312.42 |
500 | ¥0.99974 | ¥499.87 |
1,000 | ¥0.76647 | ¥766.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥2.25280 | ¥56.32 |
100 | ¥1.45810 | ¥145.81 |
250 | ¥1.20684 | ¥301.71 |
500 | ¥0.96548 | ¥482.74 |
1,000 | ¥0.74020 | ¥740.20 |