TLP185(GB-TPL,SE | |
---|---|
DigiKey Part Number | TLP185(GB-TPLSETR-ND - Tape & Reel (TR) TLP185(GB-TPLSECT-ND - Cut Tape (CT) TLP185(GB-TPLSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP185(GB-TPL,SE |
Description | OPTOISO 3.75KV TRANS 6-SO 4 LEAD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP185(GB-TPL,SE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.09400 | ¥30.94 |
100 | ¥1.77760 | ¥177.76 |
1,000 | ¥1.39097 | ¥1,390.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27507 | ¥3,825.21 |
6,000 | ¥1.15914 | ¥6,954.84 |
15,000 | ¥1.08186 | ¥16,227.90 |
30,000 | ¥1.04323 | ¥31,296.90 |
75,000 | ¥1.00459 | ¥75,344.25 |