2SC3325-Y,LF | |
---|---|
DigiKey Part Number | 2SC3325-YLFTR-ND - Tape & Reel (TR) 2SC3325-YLFCT-ND - Cut Tape (CT) 2SC3325-YLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3325-Y,LF |
Description | TRANS NPN 50V 0.5A SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 300MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3325-Y,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.74000 | ¥17.40 |
100 | ¥0.84970 | ¥84.97 |
500 | ¥0.70868 | ¥354.34 |
1,000 | ¥0.49242 | ¥492.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42675 | ¥1,280.25 |
6,000 | ¥0.39585 | ¥2,375.10 |
9,000 | ¥0.32826 | ¥2,954.34 |
30,000 | ¥0.32247 | ¥9,674.10 |
75,000 | ¥0.28964 | ¥21,723.00 |
150,000 | ¥0.25102 | ¥37,653.00 |